
Aluminum electrolytic capacitor, 1µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial package with a 2mm lead pitch, 5mm diameter, and 11mm height. Offers a ripple current of 8mA, leakage current of 3µA, and a lifespan of 5000 hours at 105°C. Designed for through-hole PCB mounting.
Sign in to ask questions about the Panasonic EEU-EB1H1R0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1H1R0S technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 8mA |
| Ripple Current (AC) | 8mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1H1R0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
