
Aluminum electrolytic capacitor with 220µF capacitance and 63V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 10,000-hour life expectancy. Radial package with 5mm lead pitch, 10mm diameter, and 20mm height. Ripple current rating of 292mA and leakage current of 3µA. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-EB1J221B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1J221B technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 292mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1J221B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
