
The Panasonic EEU-EB1J3R3H is a 3.3uF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It has a radial package with a 5mm diameter and 15mm length, and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and has a life of 7000 hours. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Panasonic EEU-EB1J3R3H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1J3R3H technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1J3R3H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
