
The Panasonic EEU-EB1JR47SH is a radial aluminum electrolytic capacitor with a capacitance of 470nF and a voltage rating of 63V. It has a diameter of 5mm and a height of 11mm, making it suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a ripple current of 4.5mA and a tolerance of 20%. The capacitor is available in quantities of 2000 and is packaged in tape and reel.
Sign in to ask questions about the Panasonic EEU-EB1JR47SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1JR47SH technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1JR47SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
