33µF radial aluminum electrolytic capacitor with 35V voltage rating and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for through-hole PCB mounting. Offers a ripple current of 46mA, leakage current of 11.5µA, and a lifespan of 5000 hours at 105°C maximum operating temperature. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-EB1V330S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1V330S technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 11.5uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 46mA |
| Ripple Current (AC) | 46mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1V330S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
