
Radial aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, with ±20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch, suitable for through-hole mounting. Offers a ripple current of 349mA, a dissipation factor of 0.18%, and a leakage current of 3µA. Designed for operation from -40°C to 105°C with a 10,000-hour lifespan. Supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-EB1V471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1V471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.18% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 349mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1V471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
