
Aluminum electrolytic capacitor with 150µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 1.28A ripple current, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a radial package, 7.5mm lead pitch, and 0.8mm lead diameter. Operating temperature range from -25°C to 105°C, with a 5000-hour life expectancy. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-EB2D151S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB2D151S technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB2D151S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
