
100µF radial aluminum electrolytic capacitor with a 160V voltage rating and 20% tolerance. Features a 10000-hour life at 105°C, 1.17A ripple current, and 970µA leakage current. Constructed with a 5mm lead pitch, 0.6mm lead diameter, 12.5mm diameter, and 25mm height, it is designed for through-hole PCB mounting. RoHS compliant.
Panasonic EEU-ED2C101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 970uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2C101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
