Aluminum electrolytic capacitor with 150µF capacitance and 160V DC rated voltage. Features 20% tolerance, 1.4A ripple current, and a dissipation factor of 0.15%. Radial package measures 16mm diameter by 25mm height, with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -25°C to 105°C with a 10,000-hour life expectancy and 10µA leakage current. Through-hole, PCB mountable, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EEU-ED2C151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-ED2C151 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 10uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2C151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
