
Radial leaded aluminum electrolytic capacitor with 22µF capacitance and 160V DC rated voltage. Features ±20% tolerance, 500mA ripple current, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -25°C to 105°C with a rated life of 8000 hours at 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-ED2C220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-ED2C220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 221uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2C220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
