
General purpose aluminum electrolytic capacitor with 220µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 10,000-hour life expectancy. This radial component has a 7.5mm lead pitch, 0.8mm lead diameter, and measures 18mm in diameter by 25mm in height. Rated for 1.5A ripple current, it is RoHS compliant and suitable for through-hole PCB mounting.
Sign in to ask questions about the Panasonic EEU-ED2C221S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-ED2C221S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2C221S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
