
Radial aluminum electrolytic capacitor with 68µF capacitance and 20% tolerance. Features a 160V DC rated voltage, 105°C maximum operating temperature, and a 10,000-hour lifespan. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Offers 950mA ripple current and a dissipation factor of 0.15%.
Panasonic EEU-ED2C680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2C680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
