
Radial aluminum electrolytic capacitor with 82µF capacitance and 160V DC rated voltage. Features a 105°C maximum operating temperature, 10000-hour life, and 1.06A ripple current. Constructed with a 5mm lead pitch, 0.6mm lead diameter, and a 12.5mm diameter by 25mm height package. This through-hole mount component offers 20% capacitance tolerance and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-ED2C820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-ED2C820 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2C820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.