
100µF radial aluminum electrolytic capacitor with 20% tolerance and a 200V DC rating. Features a 10000-hour life at 105°C, 1.3A ripple current, and a dissipation factor of 0.15%. Constructed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Dimensions include a 16mm diameter and 25mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-ED2D101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2D101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
