
68µF radial aluminum electrolytic capacitor with a 350V DC rated voltage and 20% tolerance. Features a 105°C maximum operating temperature, 10000-hour life, and 1.1A ripple current. Constructed with an aluminum dielectric, it offers a 0.2% dissipation factor and is RoHS compliant. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter.
Sign in to ask questions about the Panasonic EEU-ED2V680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-ED2V680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2V680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
