
82µF radial aluminum electrolytic capacitor with 20% tolerance and 350V DC rating. Features 10000 hours life at 105°C, 1.1A ripple current, and a dissipation factor of 0.2%. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, 18mm diameter, and 25mm height. Through-hole mounting for PCB applications. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-ED2V820S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-ED2V820S technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2V820S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
