
Radial aluminum electrolytic capacitor with 22µF capacitance and 20% tolerance. Features a 450V DC rated voltage and a maximum operating temperature of 105°C. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Offers a ripple current of 680mA and a life expectancy of 10,000 hours at rated conditions.
Sign in to ask questions about the Panasonic EEU-ED2W220S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-ED2W220S technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 680mA |
| Ripple Current (AC) | 680mA |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2W220S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
