
68µF radial aluminum electrolytic capacitor with a 450V DC rating and 20% tolerance. Features a 10000-hour life at 105°C, 1.3A ripple current, and a 0.24% dissipation factor. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Dimensions include an 18mm diameter and 40mm height. RoHS compliant.
Panasonic EEU-ED2W680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2W680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
