
Aluminum electrolytic capacitor with 220µF capacitance and 160V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 10,000-hour lifespan. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Offers 2.28A ripple current and 10µA leakage current. Through-hole mounting for PCB applications.
Sign in to ask questions about the Panasonic EEU-EE2C221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2C221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 10uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.28A |
| Ripple Current (AC) | 2.28A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2C221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
