
Aluminum electrolytic capacitor with 150µF capacitance and 200V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 10000 hours lifespan. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Ripple current capability of 1.86A, with 1.81mA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-EE2D151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2D151 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.81mA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.86A |
| Ripple Current (AC) | 1.86A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2D151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
