
Aluminum electrolytic capacitor with 330µF capacitance and 200V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and a 10000-hour life expectancy. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Offers 3.12A ripple current and 3.97mA leakage current. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-EE2D331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2D331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.97mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.12A |
| Ripple Current (AC) | 3.12A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2D331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
