
250V radial aluminum electrolytic capacitor with 220uF capacitance and 20% tolerance. Features a 10000-hour life at 105°C, 2.94A ripple current, and 3.31mA leakage current. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Dimensions include 18mm diameter and 40mm height. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-EE2E221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2E221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.31mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.94A |
| Ripple Current (AC) | 2.94A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2E221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
