
Radial aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance. Features a 250V DC rated voltage, 1.29A ripple current, and a dissipation factor of 0.15%. Operating temperature range is -25°C to 105°C with a 10,000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter.
Panasonic EEU-EE2E470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 10uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2E470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
