
Radial aluminum electrolytic capacitor with 100µF capacitance and 400V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 10,000-hour life. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Dissipation factor is 0.24%, leakage current is 2.41mA, and ripple current is 2.06A.
Sign in to ask questions about the Panasonic EEU-EE2G101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2G101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.41mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.06A |
| Ripple Current (AC) | 2.06A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2G101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
