
33µF radial aluminum electrolytic capacitor with a 350V DC rated voltage and 20% tolerance. Features a 900mA ripple current, 703µA leakage current, and a dissipation factor of 0.2%. Operates within a temperature range of -25°C to 105°C with a 10000-hour life expectancy. Through-hole mounting with a 7.5mm lead pitch, 0.8mm lead diameter, 16mm diameter, and 20mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-EE2V330S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2V330S technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 703uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| Ripple Current (AC) | 900mA |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2V330S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
