
47µF radial aluminum electrolytic capacitor with 20% tolerance and a 350V DC voltage rating. Features a 105°C maximum operating temperature, 10000-hour life, and 1.07A ripple current. Dimensions are 18mm diameter and 20mm height, with 7.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting for PCB applications, RoHS compliant, and lead-free.
Sign in to ask questions about the Panasonic EEU-EE2V470S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2V470S technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 997uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.07A |
| Ripple Current (AC) | 1.07A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2V470S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
