
PANASONIC ELECTRONIC COMPONENTS EEU-EE2W100U Electrolytic Capacitor, EE Series, 10 F, 20%, 450 V, 10 mm, Radial Leaded
Sign in to ask questions about the Panasonic EEU-EE2W100U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2W100U technical specifications.
| Capacitance | 10uF |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | EE RADIAL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2W100U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
