
Radial aluminum electrolytic capacitor with 22µF capacitance and 20% tolerance, rated for 450V DC. Features a 105°C maximum operating temperature, 10000-hour life, and 945mA ripple current. Constructed with a 16mm diameter, 20mm height, and 7.5mm lead pitch, this through-hole component is RoHS compliant. Dissipation factor is 0.24% with a leakage current of 604µA.
Sign in to ask questions about the Panasonic EEU-EE2W220S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2W220S technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 604uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2W220S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
