
Aluminum electrolytic capacitor with 33µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a 1A ripple current capability and a 10,000-hour life at 105°C. Designed for through-hole PCB mounting, it has a 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm diameter by 20mm height. The capacitor operates from -25°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-EE2W330S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EE2W330S technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 901uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2W330S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
