
General purpose aluminum electrolytic capacitor, 100µF capacitance, 63V voltage rating, and 20% tolerance. Features a 5mm lead pitch, 10mm diameter, and 12.5mm height with radial termination for through-hole mounting. Offers 535mA ripple current, 3µA leakage current, and an operating temperature range of -55°C to 105°C. Supplied in an ammo pack with 500 units, meeting RoHS compliance and AEC-Q200 standards.
Panasonic EEU-FC-1J-101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 256mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 256mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 535mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC-1J-101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
