
1mF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features 90mΩ ESR, 755mA ripple current, and a 3000-hour life at 105°C. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. RoHS compliant and AEC-Q200 rated.
Panasonic EEU-FC0J102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 22% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 12.5mm |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 755mA |
| Ripple Current (AC) | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 12.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
