
Radial aluminum electrolytic capacitor with 10mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 20mΩ ESR, and 2.74A ripple current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter.
Sign in to ask questions about the Panasonic EEU-FC0J103S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J103S technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3A |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J103S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
