
Aluminum electrolytic capacitor with 1.2mF capacitance and 6.3V voltage rating. Features 20% tolerance, 68mR ESR, and 1.05A ripple current. Designed for through-hole PCB mounting with a 5mm lead pitch and 10x16mm radial package. Rated for 3000 hours at 105°C, with a leakage current of 3uA and operating temperature range of -55°C to 105°C. AEC-Q200 qualified and RoHS compliant.
Panasonic EEU-FC0J122 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 16mm |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.05A |
| Ripple Current (AC) | 1.05A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
