
Aluminum electrolytic capacitor, 1200µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 65mΩ ESR, 995mA ripple current, and 2000 hours life at 105°C. Radial package with 3.5mm lead pitch, 8mm diameter, and 20mm height. Through-hole mounting, RoHS compliant.
Panasonic EEU-FC0J122L technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J122L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
