
This 1.2mF aluminum electrolytic capacitor has a voltage rating of 6.3V and is available in a radial package with a diameter of 8mm and a height of 20mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The capacitor is rated for 2000 hours of life and has a ripple current of 995mA. It is compliant with AEC-Q200 and RoHS regulations.
Sign in to ask questions about the Panasonic EEU-FC0J122LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J122LB technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 20mm |
| Impedance | 65mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J122LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
