
Aluminum electrolytic capacitor with 12,000µF capacitance and 6.3V DC rated voltage, offering 20% tolerance. Features a radial package with 16mm diameter, 40mm height, and 7.5mm lead pitch. Operates with a ripple current of 3.36A, ESR of 15mΩ, and a lifespan of 5000 hours at 105°C. Suitable for through-hole mounting and available in bulk packaging.
Panasonic EEU-FC0J123L technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 15mR |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.36A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J123L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
