
Aluminum electrolytic capacitor with 15mF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This radial component offers 3.68A ripple current capability and a low ESR of 15mR at 100kHz. Designed for through-hole PCB mounting, it operates within a -55°C to 105°C temperature range and boasts a 5000-hour lifespan. The capacitor has a 7.5mm lead pitch and dimensions of 18mm diameter by 35.5mm height.
Sign in to ask questions about the Panasonic EEU-FC0J153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J153 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 35.5mm |
| Impedance | 15mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.