
Aluminum electrolytic capacitor with 2200µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 45mΩ ESR, and 1.44A ripple current capability. Designed for through-hole PCB mounting with a radial package measuring 10mm diameter and 25mm height. Operates from -55°C to 105°C with a 3000-hour life expectancy at rated conditions. Compliant with AEC-Q200 automotive standards and RoHS.
Sign in to ask questions about the Panasonic EEU-FC0J222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 24% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 25mm |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3A |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
