
The EEU-FC0J222B is a 2.2 millifarad aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 6.3 volts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in an ammo pack with 500 pieces per package and is RoHS compliant. It has a lead pitch of 5mm and a length of 25mm, with a diameter of 10mm and a height of 25mm. The capacitor has a ripple current of 1.44 amps and an equivalent series resistance of 45 milliohms.
Panasonic EEU-FC0J222B technical specifications.
| Capacitance | 2.2mF |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 25mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
