Radial aluminum electrolytic capacitor with 2.7mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 35mR impedance/ESR, and 1.815A ripple current. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-FC0J272L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J272L technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.815A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J272L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
