The Panasonic EEU-FC0J272SB is a 2.7mF aluminum electrolytic capacitor with a DC rated voltage of 6.3V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in an ammo pack with 250 pieces and has a lead pitch of 7.5mm and a length of 15mm. It is not radiation hardened and is RoHS compliant.
Panasonic EEU-FC0J272SB technical specifications.
| Capacitance | 2.7mF |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 43mR |
| Height | 15mm |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
