
This 330uF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is available in a radial package with a diameter of 6.3mm and a height of 15mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in an ammo pack with 2000 units per package and is compliant with AEC-Q200 ratings.
Sign in to ask questions about the Panasonic EEU-FC0J331B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 15mm |
| Impedance | 250mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J331B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
