The Panasonic EEU-FC0J332B is a 12.5mm radial aluminum electrolytic capacitor with a capacitance of 3.3mF and an equivalent series resistance of 38mR. It has a voltage rating of 6.3V and a tolerance of 20%. The capacitor is rated for 5000 hours of life and operates within a temperature range of -55°C to 105°C. It is packaged in an ammo pack with 500 units per package and is compliant with AEC-Q200 and RoHS regulations.
Panasonic EEU-FC0J332B technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 20mm |
| Impedance | 38mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.655A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
