Aluminum electrolytic capacitor with 3300µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 38mΩ ESR, and 2A ripple current. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package measures 18mm in diameter and 15mm in height.
Sign in to ask questions about the Panasonic EEU-FC0J332SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J332SB technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 38mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J332SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
