
This Panasonic EEU-FC0J391B is a 390uF radial aluminum electrolytic capacitor with a 6.3V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 2000 hours of life and has a tolerance of 20%. It is available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Panasonic EEU-FC0J391B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J391B technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 117mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 117mR |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J391B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
