
Aluminum electrolytic capacitor with 470µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 117mΩ ESR, and 555mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Rated for 2000 hours at 105°C, suitable for through-hole PCB mounting. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC0J471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 117mR |
| Height | 11.5mm |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3A |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.