
This 470uF aluminum electrolytic capacitor has a radial package with a 5mm lead pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor has a capacitance tolerance of 20% and an ESR of 117mR.
Sign in to ask questions about the Panasonic EEU-FC0J471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 117mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 117mR |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
