The Panasonic EEU-FC0J471BJ is a 470uF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. It is available in a quantity of 1000 per ammo pack.
Sign in to ask questions about the Panasonic EEU-FC0J471BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J471BJ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 117mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 117mR |
| Lead Pitch | 0.197inch |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J471BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.