
The EEU-FC0J680B is a 68uF aluminum electrolytic capacitor from Panasonic, rated for 6.3V with a 20% tolerance. It features a radial package with a 4mm diameter and 11mm height, suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It meets AEC-Q200 ratings and has a ripple current of 120mA.
Sign in to ask questions about the Panasonic EEU-FC0J680B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J680B technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 11mm |
| Impedance | 1.3R |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J680B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
