
6.8mF radial aluminum electrolytic capacitor with 6.3V DC rated voltage and 20% tolerance. Features 18mR ESR, 2.655A ripple current, and a 5000-hour life at 105°C. This through-hole component has a 12.5mm diameter, 40mm height, 5mm lead pitch, and 0.8mm lead diameter. RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Panasonic EEU-FC0J682L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC0J682L technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.655A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J682L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
